| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163555-6 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 18 - 22 AWG, .3 - .75 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .055 - .095 in, 1.4 - 2.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163555-6 |
| SKU: | AMP163555-6 |
163555-6
Specifications
Detailed Description
Introducing the MATENLOK PIN, a vital component in the Commercial MATE-N-LOK series. This cable mount contact, designed for free-hanging installation, features a durable brass construction with pre-tin plating in the contact mating area. Perfect for power circuit applications, it accommodates 18-22 AWG stranded wires with precision crimp termination. With a package quantity of 4000, it comes on a convenient reel for easy handling. The open barrel design, along with contact retention and locking lance features, ensures secure and reliable connections. RoHS compliant and suitable for appliances, this contact is essential for wire-to-wire applications in various industries.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266759-1 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 2266759-2 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 575937 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 7-2266759-7 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 90574-1 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 90574-2 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 91512-1 | TE Connectivity 163555-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 163555-6 Application Tooling | ![]() |


