163558-4

Heilind Number:AMP163558-4
Manufacturer:TE Connectivity
Manufacturer Number:163558-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN M-N-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163558-4
Series:Commercial MATE-N-LOK
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Termination Type:Crimp
GPL:237
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 22 AWG, .3 - .75 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.055 - .095 in, 1.4 - 2.4 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.082 in, 2.1 mm
Part Aliases:163558-4
SKU:AMP163558-4

Detailed Description

Enhance your connectivity with the Commercial MATE-N-LOK series PIN M-N-L, designed for power applications. These cable mount contacts facilitate seamless wire termination with their phosphor bronze construction and pre-tin plating. Compatible with 18-22 AWG stranded wires, they ensure reliable conductivity. With a straight orientation and locking lance retention, they offer secure mating in various environments. Each package contains 1000 contacts, making them ideal for bulk installations. RoHS compliant and catering to a .055 - .095 inch insulation diameter range, these pins guarantee both performance and safety in your assemblies. Elevate your power connector setups with these quality components.