170147-1

Heilind Number:AMP170147-1
Manufacturer:TE Connectivity
Manufacturer Number:170147-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MATE-N-LOK SOCKET 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170147-1
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:7000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 24 AWG, .2 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.1 in, 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.082 in, 2.1 mm
Part Aliases:170147-1
SKU:AMP170147-1

Detailed Description

Enhance your power connector setup with the MATE-N-LOK SOCKET 2. This essential contact component, part of the Commercial MATE-N-LOK series, ensures reliable performance in various applications. Designed for cable mount (free-hanging) installation with a crimp termination method, it guarantees secure connectivity. The socket features brass contact material and pre-tin plating, accommodating wire sizes ranging from 18 to 24 AWG. With a voltage rating of 250 V AC/DC and an amperage of 13 A, it's suitable for power circuit applications. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this component is a dependable choice for demanding environments. Each package includes 7000 units, conveniently stored on a reel for efficient handling. RoHS compliant and ideal for appliances, the MATE-N-LOK SOCKET 2 is a must-have for your connector assembly needs.