174200-1

Heilind Number:AMP174200-1
Manufacturer:TE Connectivity
Manufacturer Number:174200-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174200-1
Housing Material:Polyamide
Terminal Type:Tab
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP174200-1

Detailed Description

Enhance your connectivity with our FASTON .250 Series Housing, designed for seamless integration in various applications. Crafted from durable Polyamide, this straight orientation housing accommodates 3 tab terminals with precision. Its natural color adds a sleek touch, while the secure latching mechanism ensures reliable mating retention. Suitable for cable mounting, it offers flexibility in installation. Uninsulated for efficient conductivity, it's a must-have for terminal housing solutions. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential Tab Housing.