| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747050-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .373 in, 9.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Contact Layout: | Inline |
| Connector Length: | 13.52 mm, .531 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747050-1 |
| SKU: | AMP1747050-1 |
1747050-1
| Heilind Number: | AMP1747050-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1747050-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia Connector, a essential component for power and signal applications. This 7.92mm, two-position plug features a durable Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards. With a contact amperage of 10A and voltage rating of 300V AC/DC, it ensures reliable performance. The crimp termination method and wire to board connector system make installation easy for 16-24 AWG wire sizes. Operating in temperatures ranging from -30 to 105°C, it's suitable for various environments. With 1500 pieces in a convenient packaging, it's ideal for industrial applications. RoHS compliant and lead-free, it meets environmental standards. Upgrade your connectivity with the Grace Inertia Connector.


