| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175150-2 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 4000 |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0660 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .067 - .13 in, 1.7 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | CU3066-000,AMPS-0-0175150-2,0-0175150-2 175150-2 |
| SKU: | AMP175150-2 |
175150-2
Specifications
Detailed Description
Introducing the AMP Universal Power Connector Tab Contact, a versatile component designed for seamless power transmission. With a cable mount (free-hanging) configuration and crimp termination method, this contact ensures secure and efficient connectivity. Constructed from durable brass with pre-tin plating, it offers reliable performance in a wide operating temperature range. Rated for 12A at 300V AC and 50V AC, it is ideal for power applications in appliances and beyond. Each package contains 4000 contacts, conveniently packaged on a reel for easy handling. RoHS compliant, this contact meets international standards for environmental responsibility. From wire to wire connections to wire insulation support, it provides comprehensive functionality for various circuit applications. Trust the AMP Universal Power Connector Tab Contact for your power transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969443-8 | EP 2.5 TPA Retainer, 8 Pos | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 5-1971772-3 | PTL 1X3 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 5-1971876-3 | PTL 3X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151087-1 | TE Connectivity 175150-2 Application Tooling | ![]() |
| TE Connectivity 2151087-2 | TE Connectivity 175150-2 Application Tooling | ![]() |
| TE Connectivity 7-2151087-7 | TE Connectivity 175150-2 Application Tooling | ![]() |
| TE Connectivity 913923-1 | TE Connectivity 175150-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 175150-2 Application Tooling | ![]() |
| TE Connectivity 5-2151087-1 | TE Connectivity 175150-2 Application Tooling | ![]() |
| TE Connectivity 5-2151087-2 | TE Connectivity 175150-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2014 | P-14-009840 - Product improvement.To promote standardization the corrugated reel used. | Download | |||


