| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825057-5 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Extended, Slide |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 6 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1825057-5 |
1825057-5
Specifications
Detailed Description
Elevate your circuit control with the ADE0604 DIP Switch. Featuring an extended slide actuator for easy manipulation, this switch offers six SPST positions with a 2.54mm pitch for precise settings. With a through-hole mount, it ensures stable installation, while its copper alloy contacts guarantee reliable conductivity. The black housing and white actuator add a sleek touch to your setup. Operating at 5VDC with a 1A amperage, this RoHS-compliant switch is a must-have for your electronics projects. Upgrade your control panel with this high-quality vertical-mount DIP switch.


