| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871821-1 |
| Color: | Black |
| Series: | GRACE INERTIA 3.3 |
| Accessory Type: | Double Lock Plate |
| Pitch: | .129 in, 3.3 mm |
| Row Spacing: | .162 in, 4.12 mm |
| Body Material: | Nylon 6/6 GF20 |
| Package Quantity: | 500 |
| Number of Positions: | 8 |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | L952 |
| Connector Product Type: | Accessory |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1871821-1 |
| SKU: | AMP1871821-1 |
1871821-1
Specifications
Detailed Description
Enhance your connectivity with the GIC 3.3 Double Lock Plate, a vital component in the GRACE INERTIA 3.3 series. Designed for efficiency and reliability, this accessory boasts a sleek black finish and a durable construction of Nylon 6/6 GF20, meeting stringent UL 94V-0 flammability standards. With a pitch of 3.3mm and 8 positions, it ensures secure connections in your electronic devices. Operating flawlessly in temperatures ranging from -30°C to 105°C, it's perfect for various applications. Packed with 500 units, this essential accessory is a must-have for your assembly needs. Upgrade your setup with this top-quality component, ideal for board-to-board PCB connectors and backplane connector installations.


