| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981065-1 |
| Color: | Black |
| Series: | Grace Inertia |
| Accessory Type: | Double Lock Plate |
| Pitch: | .129 in, 3.3 mm |
| Row Spacing: | .162 in, 4.12 mm |
| Body Material: | Nylon 6/6 GF20 |
| Package Quantity: | 500 |
| Number of Positions: | 10 |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | L952 |
| Connector Product Type: | Accessory |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1981065-1 |
| SKU: | AMP1981065-1 |
1981065-1
Specifications
Detailed Description
Enhance your connectivity solutions with the GIC 3.3 10P Double Lock Plate. This essential accessory, featuring a sleek black design, is crafted for seamless integration in electronic systems. With a durable Nylon 6/6 GF20 construction, it ensures reliable performance in various environments, with an operating temperature range of -30 to 105°C. Boasting ten positions and a 3.3mm pitch, it offers efficient board-to-board connectivity, ideal for applications in appliances and beyond. The double lock plate design provides added security, while its compliance with standard glow wire ratings underscores its safety and quality. Packaged in quantities of 500, this accessory is a must-have for your connector hardware collection. Elevate your setup with the Grace Inertia series, where innovation meets reliability.


