1969588-8

Heilind Number:AMP1969588-8
Manufacturer:TE Connectivity
Manufacturer Number:1969588-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969588-8
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Lock Type:Latch
Number of Positions:8
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:22.5 mm, .886 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1969588-8
SKU:AMP1969588-8

Detailed Description

Easily connect power and signal components with this Economy Power 2.5 Housing Receptacle. Designed for free-hanging installation, it features a single row configuration with eight positions. The nylon GF housing in a natural color ensures durability, meeting UL 94V-0 flammability standards. With a crimp termination method for 26-22 AWG wires, this connector is suitable for various applications. Offering a voltage rating of 250 VAC and an amperage of 7.5 A, it guarantees reliable performance. Its compact design, measuring 22.5mm in length and 18.17mm in width, makes it ideal for space-constrained installations. Rest assured of quality and compliance with RoHS regulations, this connector is a dependable choice for your connectivity needs.