| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2330551-1 |
| Accessory Type: | Back-plate |
| GPL: | 061 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -25 - 100 °C |
| GPL Description: | Data and Devices |
| Product Code: | WA08 |
| Body Plating Material: | Nickel |
| ECCN: | EAR99 |
| Backplate Material: | Steel |
| Insulator Material: | Polycarbonate Film Plus Acrylic Adhesive Layer |
| Part Aliases: | 2-2330551-1 |
| SKU: | AMP2-2330551-1 |
2-2330551-1
Specifications
Detailed Description
Enhance the stability and performance of your P4/P5 socket with this Backplate Assembly. Crafted with a durable steel backplate and featuring a nickel-plated body, this accessory ensures secure stud placement at 6.02mm intervals. Made with RoHS-compliant materials, including polycarbonate film and acrylic adhesive, it guarantees both environmental and assembly safety. Operating efficiently in temperatures ranging from -25 to 100°C, this component is essential for optimal connectivity in memory sockets and connectors. Packaged in a convenient box and tray, it is ready for use in a variety of applications.


