2176442-2

Heilind Number:AMP2176442-2
Manufacturer:TE Connectivity
Manufacturer Number:2176442-2
ECAD Model:
3D Model

Description:

HCF80 75W 10R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176442-2
Power Rating:75 W
Termination Type:Flying Leads
Resistance:10 Ω
Dimensions:80 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176442-2

Detailed Description

Enhance your electronic circuitry with our high-performance HCF80 power resistor. With a robust 75W power rating and precise 10Ω resistance, it ensures reliable operation in demanding applications. Featuring flying leads for easy installation, this wirewound resistor boasts a compact 80 x 60 x 15 mm chassis mount design. With a tight tolerance of 5%, it guarantees accurate and consistent performance. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your power management solutions with this exceptional component.