MS3456LS18-4SY

Heilind Number:AMP2176443-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-4SY
ECAD Model:
3D Model

Description:

HCF110 100W 68R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-4SY
Power Rating:100 W
Termination Type:Flying Leads
Resistance:68 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-6

Detailed Description

Enhance your circuitry with the HCF110, a robust power resistor designed for high-performance applications. With a power rating of 100W and a resistance of 68Ω, it ensures stable and efficient operation. Its wirewound element and flying lead termination provide durability and easy installation. Measuring 110 x 60 x 15 mm, it's compact yet powerful, perfect for chassis mounting. With a tolerance of 5% and RoHS compliance, this resistor guarantees precision and environmental responsibility. Upgrade your setup with the HCF110 for reliable performance in demanding environments.