| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284041-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284041-2 |
| SKU: | AMP284041-2 |
284041-2
Specifications
Detailed Description
Easily connect and secure wires with this Vertical Plug Terminal Block, an essential component for your power and signal circuit applications. Constructed with durable PA 6/6 housing in a vibrant green color, it offers a safe and efficient solution for organizing your connections. With two phosphor bronze contacts and a 5.08mm pitch, it ensures reliable conductivity at a maximum amperage of 15A and voltage of 300V AC. Operating within a wide temperature range from -40 to 105°C, it guarantees performance in various environments. With a compact design and convenient stacking capability, it's perfect for streamlined installations. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, it meets international standards for environmental responsibility and performance. 300 pieces are included in each package for your convenience. Upgrade your terminal block setup with this high-quality, lead-free solder-compatible connector.


