293015-1

Heilind Number:AMP293015-1
Manufacturer:TE Connectivity
Manufacturer Number:293015-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7 POS. FASTIN FASTON TAB HSG.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293015-1
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Flag
Number of Positions:7
Housing Color:Natural
Mating Retention Type:Double Lock Plate
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP293015-1

Detailed Description

Enhance your electrical connections with this durable Tab Housing Terminal, perfect for various applications. Made of Polyamide in a natural color, it offers reliable performance while ensuring environmental responsibility with its RoHS compliance. Featuring a 5mm (.196 in) pitch and seven positions, it allows for secure and organized wire terminations. The flag orientation and tab terminal type facilitate easy installation and maintenance, while the double lock plate mating retention and polarization alignment ensure a stable and error-free connection. Designed for panel mounting, this terminal housing guarantees a secure fit. Whether for professional or DIY projects, this product is a must-have in your electrical toolkit.