| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350079-4 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 8000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | .05 - .4 mm², 30 - 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .04 - .075 in, 1.02 - 1.91 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 350079-4 |
| SKU: | AMP350079-4 |
350079-4
| Heilind Number: | AMP350079-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350079-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CMNL PIN 30-22 PTPHBZ, a crucial component in the Commercial MATE-N-LOK series. Designed for secure and efficient connections, this contact features a cable mount for free-hanging installations with a crimp termination method. Constructed with durable phosphor bronze, it ensures reliable conductivity in power applications. With a voltage rating of 250 VAC and a contact amperage of 15 A, it meets high-performance standards. Suitable for use with 30-22 AWG stranded wire, it offers versatile compatibility. Packaged in reels of 8000, it is ideal for bulk assembly. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Featuring pre-tin plating for enhanced durability, it complies with RoHS regulations for environmental responsibility. Perfect for appliances and power connectors, this contact is a essential component in wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350079-1 | MNL PIN 30-22 PTPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151286-1 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 7-2151286-7 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 2151286-2 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 7-2151286-1 | TE Connectivity 350079-4 Application Tooling | ![]() |
| TE Connectivity 7-2151286-2 | TE Connectivity 350079-4 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


