| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971895-4 |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 10 A |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 81 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 20.3 mm, .79 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971895-4 |
| SKU: | AMP4-1971895-4 |
4-1971895-4
| Heilind Number: | AMP4-1971895-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1971895-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5 IDC Connectors are essential components for power circuit applications, boasting a durable construction with a nylon housing and copper alloy contacts. With a straight body orientation and through-hole solder termination, they ensure secure and reliable connections on printed circuit boards. These connectors feature 4 contacts in a single row, suitable for power transmission with a 10A amperage rating and 250VAC voltage capacity. Meeting UL 94V-0 flammability standards, they guarantee safety and compliance in appliance assemblies. With a pitch of 5mm and a tab contact type, they facilitate efficient wire-to-board connections. Their vertical mount orientation and shrouded header design further enhance ease of installation. Operating within a wide temperature range from -40 to 120°C, these connectors are reliable in diverse environments. Each package includes 81 units, making them ideal for bulk applications in various industries. Designed for high performance and durability, the RAST 5 IDC Connectors are a dependable choice for power circuitry.


