| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2232043-4 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 81 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 22.3 mm, .88 in |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 1C |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Mating Area Length: | .33 in, 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2232043-4 |
| SKU: | AMP1-2232043-4 |
1-2232043-4
Specifications
Detailed Description
The RAST 5 IDC Connectors are designed for efficient power transmission in appliances, featuring a single row for seamless integration onto printed circuit boards. With a durable nylon housing and copper alloy contacts plated with tin, these connectors ensure reliable performance in various environments. Meeting UL 94V-0 flammability standards, they guarantee safety in operation. With a pitch of 5mm and a voltage rating of 250VAC, they are suitable for high-power applications. The vertical mount orientation and through-hole solder termination method make installation easy. Each package contains 81 loose pieces, ideal for assembly line use. With a contact layout optimized for wire-to-board connections, these connectors offer a secure and stable interface. The header type, shrouded design, and polarizing pegs ensure proper alignment during installation. Operating in a temperature range suitable for most appliances, these connectors are essential for robust and efficient circuitry design.


