| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1971905-5 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 10 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1971905-5 |
| SKU: | AMP4-1971905-5 |
4-1971905-5
Specifications
Detailed Description
Enhance your power and signal connections with our Plug Housing 10POS designed for optimal performance. Featuring a robust PA 66 GF housing material in vibrant yellow, this connector ensures durability and easy identification. With a 3.3mm pitch and cable mount termination method, it offers versatile installation options. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -30 to 105°C, it guarantees safety and reliability in various applications. Suitable for wire to board connections, this receptacle connector with 10 positions is ideal for appliances and other electronic devices. RoHS compliant and featuring tin plating, it's environmentally friendly and offers efficient signal transmission. Upgrade your connectivity with this essential component for power and signal circuits.


