| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444313-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .315 in, .389 in, 8 mm, 9.9 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .335 in, 8.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| GPL: | N06 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M158 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.063 in |
| Cable Exit Angle: | 180° |
| Height: | 1.031 in, 26.2 mm |
| Width: | 1.062 in, 27 mm |
| Mating Tab Width: | .11 in, .189 in, .248 in, 2.8 mm, 4.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 444313-1 |
| SKU: | AMP444313-1 |
444313-1
Specifications
Detailed Description
Easily connect power and signal wires with this 9-position timer connector housing assembly. Designed for automotive applications, it features a 180° cable exit angle and a secure primary locking feature. With a body made of UL 94-HB compliant PA GF material, it ensures durability and safety in various operating environments. The housing accommodates female terminals with a pitch of 8mm, making it ideal for wire-to-board and wire-to-device connections. Its black body color adds a sleek look, while its serviceable design allows for easy maintenance. RoHS compliant, this connector assembly meets environmental standards, offering peace of mind for users.


