487769-1

Heilind Number:AMP487769-1
Manufacturer:TE Connectivity
Manufacturer Number:487769-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

003 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487769-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Material Flammability Standard:UL 94V-0
Part Aliases:487769-1
SKU:AMP487769-1

Detailed Description

Enhance your signal connectivity with this robust Housing Connector, crafted from high-quality Thermoplastic for durability. Designed for seamless integration in cable setups, it features a Cable Mount (Free-Hanging) configuration with a pitch of 2.54mm (.1 in). With a receptacle gender and socket contact type, it allows for secure and efficient data transmission. Meeting UL 94V-0 material flammability standards, this connector guarantees safety and reliability. Its black housing color adds a sleek touch, while its operating temperature range of -65 to 105°C (-85 to 221°F) ensures optimal performance in diverse environments. Ideal for FFC cables, it offers three positions for versatile connectivity. Rest assured of its quality, as it complies with RoHS regulations for environmental sustainability. Upgrade your connection setup with this essential component, perfect for data and device applications.