487769-4

Heilind Number:AMP487769-4
Manufacturer:TE Connectivity
Manufacturer Number:487769-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

006 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487769-4
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1
Cable Type:FFC
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487769-4
SKU:AMP487769-4

Detailed Description

Enhance your electronic connections with our UL 94V-0 compliant Housing Connector, designed for secure and efficient cable mounting. Engineered with high-quality thermoplastic, this receptacle features six contacts in a single row, ideal for FFC applications. With a pitch of 2.54 mm, it ensures reliable signal transmission at up to 300 V AC. The black housing, meeting UL 94V-0 standards, guarantees safety and durability in diverse operating environments, from -65 to 105°C. Its detent window mating retention and polarization alignment system offer ease of use, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for data and device connectivity, this connector is a versatile solution for various circuit applications. Upgrade your wire-to-board setups with this essential component, where quality and performance meet seamlessly.