5145154-1

Heilind Number:AMP5145154-1
Manufacturer:TE Connectivity
Manufacturer Number:5145154-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR, 60 DUAL POSITION, .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5145154-1
Housing Material:High Temperature Thermoplastic
Number of Contacts:120
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Overall Width:8.8 mm
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:203 V AC
Package Quantity:35
Number of Positions:120
Housing Color:Natural
Mount Orientation:Vertical
GPL:144
Packaging:Box & Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.97 mm, .55 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5283
Connector Length:3.34 in, 84.84 mm
Connector System:Board to Board
ECCN:EAR99
Connector Width:.346 in, 8.8 mm
Termination Post Tail Length:.1 in, 2.54 mm
PCB Contact Termination Area Plating Thickness:2.537 µm
Bus Type:PCI
Bus Width:32 Bit
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:5145154-1
SKU:AMP5145154-1

Detailed Description

Enhance connectivity with this high-performance 60 Dual Position Connector, designed for seamless board-to-board integration. Crafted with durable High Temperature Thermoplastic housing, it boasts 120 robust contacts for reliable signal transmission. Featuring Through Hole - Solder termination and gold-plated phosphor bronze contacts, it ensures secure and efficient connectivity. With a compact overall width of 8.8mm and a vertical mount orientation, it saves valuable space in electronic assemblies. Operating smoothly in a wide temperature range from -55°C to 85°C, this connector is ideal for diverse signal applications. RoHS compliant and offering 32-bit PCI bus compatibility, it meets stringent industry standards while facilitating high-speed data transfer. Elevate your system's performance with this essential board-to-board connector.