Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5552382-1
Color: Black
Series: CHAMP Docking Connectors
Amperage: 1 A, .5 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .085 in, 2.16 mm
Kit Type: Connector Kit
Cable Diameter: 13.97 mm, .55 in
Package Quantity: 1
Cover Material: Thermoplastic
Cable Type: Discrete Wire, Round Jacketed Cable
Number of Positions: 50
GPL: 341
Profile: Standard
Packaging: Bag
Operating Temperature Range: -40 - 167 °F, -40 - 75 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
Shielded: Yes
Solid Wire Size: .64 mm²
Stranded Wire Size: 22 AWG, .33 mm²
Sealable: No
Mating Connector Lock Type: Screwlocks
GPL Description: Data and Devices
Lead Free Solder Processes: Not applicable for solder process capability
Connector and Contact Terminate To: Wire & Cable
Product Code: 1210
Screw Hole Thread Size: 4-40
Connector System: Cable-to-Cable
Connector Product Type: Kit
Mating Connector Lock: With
Max Insulation Diameter: .045 in, 1.14 mm
Housing Color Dot Designation: Green
Protective Cover: With
Slot Type: C
Part Aliases: 5552382-1
SKU: AMP5552382-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: