| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640643-2 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 2 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640643-2 |
| SKU: | AMP640643-2 |
640643-2
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 series connectors with these essential Dust Protection Covers. Crafted from UL 94V-0 compliant polyester, they offer reliable protection against dust and debris, ensuring optimal performance in demanding environments. With a standard profile and easy feed-thru installation, these covers are essential accessories for appliances and other electronic devices. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), they guarantee long-lasting functionality. Compliant with RoHS regulations, these covers are a sustainable choice for your connector hardware needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179228-4 | CT CRIMP-2 REC HSG 4P NATURAL | ![]() |


