767017-5

Heilind Number:AMP767017-5
Manufacturer:TE Connectivity
Manufacturer Number:767017-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,900PLUG,190,ASSY,.025,REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767017-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 5 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:7
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:22.657 mm, .892 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2435
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:1.255 in, 22.86 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767017-5
Replacement Part:5767017-5
SKU:AMP767017-5

Detailed Description

This MICT 900PLUG 190 assembly features a dual-row configuration with a total of 190 contact positions, designed for high-speed signal transmission at 10 Gb/s. With a pitch of .64mm and .025in, it offers precise connectivity on the board mount. Constructed with LCP housing material and UL 94V-0 flammability standard, it ensures durability and safety. The contact material is made of copper alloy with gold or palladium nickel plating, guaranteeing reliable performance. Operating in a wide temperature range from -67 to 257°F, it is suitable for various environments. This connector, with CSA and UL agency certifications, meets quality standards for data and devices applications. It is stackable and features a mezzanine board-to-board configuration, perfect for complex electronic assemblies. The assembly includes 95 signal positions and 5 power positions, ideal for intricate circuit setups. With its inline contact layout and dual-beam shape, it provides efficient signal transmission. The header-only design with PCB mount alignment and locating posts ensures secure installation. Its 1.255in stack height and 3in connector length offer versatility in system integration. Suitable for high-speed and differential signaling, this connector assembly is a reliable choice for demanding electronic assemblies.