767120-5

Heilind Number:AMP767120-5
Manufacturer:TE Connectivity
Manufacturer Number:767120-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,495PLG,190,ASY,.025,AUPLT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767120-5
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 5 V DC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:7
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:12.446 mm, .49 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2433
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:12.57 mm, 21.6 mm, .85 in
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767120-5
Replacement Part:5767120-5
SKU:AMP767120-5

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector, featuring a dual-beam contact shape for optimal signal transmission. With a housing made of liquid crystal polymer and gold or palladium nickel plating, it ensures durability and efficient conductivity in any environment. CSA and UL certified, with a flammability rating of UL 94V-0, it meets stringent safety standards. Offering 190 signal positions and 5 power positions, this connector is ideal for data and device applications requiring a data rate of 10 Gb/s. Its compact design, with a stack height of 21.6 mm, allows for efficient PCB mounting. Operating in a wide temperature range from -67 to 257 °F, it guarantees reliable performance in diverse settings. Whether used in industrial machinery or electronic devices, this connector is a versatile and dependable solution for your connectivity needs.