| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776427-3 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .8 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.447 in, 36.75 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776427-3 |
| SKU: | AMP776427-3 |
776427-3
Specifications
Detailed Description
Enhance your automotive wiring system with the AMPSEAL 16 series 2P Plug Assembly, designed for seamless connectivity in industrial and commercial transportation applications. This key 3 housing, with a single row layout and a 4.5mm pitch, accommodates female terminals with precision. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. With a voltage rating of 250VDC and IP67 ingress protection, it guarantees safety and longevity. Featuring a 180° cable exit angle and a compact design, it offers flexibility in installation. The integrated strain relief and polarization feature further enhance its functionality. With an operating temperature range of -40 to 125°C, it is suitable for a wide range of operating conditions. Compliant with RoHS standards, this plug assembly is not only high-performing but also environmentally friendly. Elevate your automotive connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 170889-2 | SLEEVE DIA3 SHUR PLUG NAT | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | PCN-24-220840 - Location Change. TE Connectivity is adding the following part numbers to China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 07/26/2021 | PCN-21-107598 - Additional Manual Assembly Line. The Industrial and Commercial Transportation business unit of TE Connectivity is adding additional manual assembly lines in order to support increased demand. These lines will be at current TE production facilities in both Tecate and Emplame. This change is for the following part number(s). PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 01/07/2019 | P-18-016478 - Product Improvement. We would like to inform you that six (6) Ampseal 16 component molds have been running at maximum capacity driven by large increases in demand and therefore we will be duplicating these component molds to increase capacity. The components are not sellable part numbers but they are components of the assemblies listed in this PCN. The 6 components are as follows: 2 position plug TPA; 2 position cap TPA; 12 position plug TPA; 6 position plug TPA; 2 position cap cover; and 12 position plug cover. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the duplicate components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 05/18/2018 | P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/04/2013 | E-13-018841 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


