787043-7
068 50SR STRAIN RELIEF
Enhance the durability and functionality of your AMPLIMITE 0.50 Series connectors with our Strain Relief accessory, designed for optimal performance in data and device applications. With a length of 53.6 mm, it provides secure termination to wire and cable connections. Each package includes 500 units, ensuring you have an ample supply for your project needs. ROHS compliant, this accessory prioritizes environmental responsibility without compromising on quality. Upgrade your connector setup with this essential component for reliable and long-lasting connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787043-7 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Strain Relief |
Mount Angle: | None |
Package Quantity: | 500 |
GPL: | 022 |
Packaging: | Package |
PCB Retention Type: | None |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1135 |
Connector Product Type: | Accessory |
Length: | 53.6 mm |
Mating Connector Lock: | Without |
Part Aliases: | 787043-7 |
SKU: | AMP787043-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |