| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926477-1 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Accessory Type: | Retention Plug |
| Strain Relief: | No Strain Relief |
| Body Material: | Polycarbonate GF |
| Package Quantity: | 15000 |
| GPL: | 277 |
| Packaging: | Bag |
| GPL Description: | Industrial |
| Product Code: | 5912 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 926477-1 |
| SKU: | AMP926477-1 |
926477-1
Specifications
Detailed Description
Enhance the stability and functionality of your AMPMODU IV/V connectors with our Retention Fork. Crafted from durable black polycarbonate GF, this essential accessory ensures secure connections in your electronic assemblies. With a package quantity of 15,000, it's ideal for high-volume production. Compliant with RoHS regulations, it also meets industry standards for environmental responsibility. The perfect choice for industrial applications, our Retention Fork guarantees reliable performance in every use.


