926478-1

Heilind Number:AMP926478-1
Manufacturer:TE Connectivity
Manufacturer Number:926478-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RETENTION FORK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926478-1
Color:Black
Series:AMPMODU IV/V
Accessory Type:Retention Plug
Strain Relief:Strain Relief Included
Body Material:Polycarbonate GF
Package Quantity:1000
GPL:277
Packaging:Box
GPL Description:Industrial
Product Code:5912
Connector Product Type:Accessory
ECCN:EAR99
Glow Wire Rating:Standard Part - Not Glow Wire
Part Aliases:926478-1
SKU:AMP926478-1

Detailed Description

Enhance the stability of your connections with our Retention Fork, designed for secure fastening in AMPMODU IV/V series setups. Crafted from durable black polycarbonate GF, this accessory ensures reliable strain relief for your assembly. Each package contains 1000 units, conveniently boxed for industrial use. Rest assured of compliance with RoHS standards, making it an eco-friendly choice. Perfect for maintaining the integrity of your board-to-board connections, this essential component guarantees optimal performance in your electronic systems. Elevate your assembly process with this high-quality accessory.