| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927742-4 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP927742-4 |
927742-4
| Heilind Number: | AMP927742-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927742-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient connections with this 4-position Terminal Housing. Crafted from durable Polyamide, it guarantees reliable performance. Featuring a 5mm pitch and straight tab terminals, it facilitates easy installation on panels. The natural housing color, along with locking lances for mating retention and polarization, ensures proper alignment. RoHS compliant, this housing is a sustainable choice for your connectivity needs. Perfect for various applications, it's a must-have in your toolkit.


