Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-03-6090 |
Color: | Natural |
Series: | 3191 |
Amperage: | 8 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | Link:39-03-6094|Link:5219 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039036090 |
Contact Detail: | 3x3 |
SKU: | MOL39-03-6090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |