Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502426-2230 |
Color: | Black |
Series: | 502426 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .4 mm |
Voltage: | 50 V AC/DC |
Orientation: | Vertical |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | No |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 1 mm |
Product Name: | SlimStack |
Part Aliases: | 5024262230 |
SKU: | MOL502426-2230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |