54104-4631

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Top Contact Style, 46 Circuits, 0.1

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 54104-4631
Color: Natural
Series: 54104
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 46
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0541044631
SKU: MOL54104-4631

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: