90122-0128

2.54mm Pitch C-Grid III Header, Dual Row, Right Angle, 16 Circuits, 4

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90122-0128
Color: Black
Series: 90122 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 16
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: No
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901220128
SKU: MOL90122-0128

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/14/2014 GCM 10630066 - New, Modified, Or Replacement Tooling. Download