02560389-000

Heilind Number:TSS02560389-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560389-000
ECAD Model:
3D Model

Description:

LVDT HR 050 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560389-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±.05 in, ±1.27 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560389-000

Detailed Description

Enhance your precision measurement capabilities with this high-performance LVDT HR 050 ASSY. Designed for reliable operation in extreme environments, it boasts an impressive operating temperature range of -55 to 150 °C (-67 to 302 °F). With a cylindrical package and a housing diameter of 20.6 mm (.812 in), it offers a compact yet robust solution for linear positioning. The sensor provides a linear range of ±1.27 mm (±.05 in) with exceptional linearity of ±.25% of span, ensuring accurate and consistent results. Its 3 V supply voltage and excitation frequency of 400 to 5000 Hz make it versatile for various applications. Additionally, it is RoHS compliant, meeting environmental standards without compromising on performance. Ideal for industrial and scientific use, this LVDT sensor is a valuable tool for measuring and monitoring linear displacement with precision and reliability.