02560398-000

Heilind Number:TSS02560398-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560398-000
ECAD Model:
3D Model

Description:

LVDT HR 3000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560398-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±3 in, ±76.2 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560398-000

Detailed Description

Enhance your precision measurement applications with our LVDT HR 3000 Assembly, designed for reliable performance in extreme environments. This cylindrical sensor offers a linear range of ±3 inches, ensuring accurate position and proximity sensing. With an operating temperature range of -55 to 150°C (-67 to 302°F), it is suitable for a wide range of industrial settings. The 3V supply voltage and excitation frequency of 0.4-5kHz (400-5000Hz) guarantee consistent and efficient operation. With a housing diameter of 0.812 inches (20.6mm) and excellent linearity of ±0.25% of span, this sensor delivers precise measurements every time. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your applications. Trust in the LVDT HR 3000 Assembly for accurate and reliable position sensing in critical operations.