04560954-000

Heilind Number:TSS04560954-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:04560954-000
ECAD Model:
3D Model

Description:

MTG BLOCK ASSY MHR,SMALL MS-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 04560954-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linearity:±.25 % of Span
Excitation Frequency:2000 - 20000 Hz, 2 - 20 kHz
SKU:TSS04560954-000

Detailed Description

Enhance your mechanical systems with the precision of our MTG Block Assembly MHR, designed for seamless integration in small spaces. This high-performance component operates flawlessly in a wide temperature range, from -55 to 150°C (-67 to 302°F), ensuring reliability in diverse environments. With a cylindrical package and a housing diameter of 9.52mm (.375 inches), it offers compact and efficient sensor capabilities. Experience exceptional linearity, with an accuracy of ±.25% of Span, guaranteeing consistent and accurate measurements. The excitation frequency range of 2 to 20 kHz (2000 to 20000 Hz) further enhances its versatility. A perfect choice for HVAC systems, this sensor is meticulously crafted to meet the highest quality standards, ensuring optimal performance in any application.