| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2002-2201 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.205 in |
| Overall Height: | 2.744 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 20022201 |
| SKU: | WAG2002-2201 |
2002-2201
| Heilind Number: | WAG2002-2201 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2002-2201 |
| ECAD Model: |
Specifications
Detailed Description
This high-quality DIN Rail Mount Terminal Block, 2002-2201, is a reliable solution for your connectivity needs. Made with durable Nylon housing, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. Measuring 0.205 inches in width and 2.744 inches in height, it offers a compact yet efficient design. RoHS compliant and in stock for immediate shipment, this Terminal Block is a must-have for any industrial or commercial setup. Upgrade your system with the 2002-2201 and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1207 | 2 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-2291 | TOPJOB S END PLATE GRAY | ![]() |
| WAGO 2002-2292 | TOPJOB S ENDPLATE ORANGE | ![]() |
| WAGO 2002-3201 | TOPJOB S TRIDECK TB L/L/L | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2002-409 | 9-WAY JUMPER | ![]() |
| WAGO 2002-410 | 10-WAY JUMPER | ![]() |
| WAGO 2004-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2004-1492 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2022-1491 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


