ABC17DSXS

Heilind Number:WAG769-103/022-000
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DSXS
ECAD Model:
3D Model

Description:

ANGLED FEMALE PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DSXS
Pitch:5 mm
Series:769
Overall Width:0.591 in
Overall Height:1.461 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51133588
SKU:WAG769-103/022-000

Detailed Description

Introducing the ANGLED FEMALE PLUG, part of the durable and reliable 769 series. Constructed with high-quality Nylon housing, this plug ensures longevity even in harsh operating conditions, with a wide range of temperatures from -60 °C to 105 °C. Its compact design features an overall width of 0.591 in and height of 1.461 in, making it ideal for space-constrained applications. With a pitch of 5 mm, it offers secure and efficient connectivity. RoHS compliant and meticulously crafted, this plug guarantees performance and safety. Perfect for DIN Rail Terminal Blocks and Interface Modules, it is a crucial component in various industrial settings. Upgrade your terminal block system with the 769103022000 plug for seamless and hassle-free operations.