| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-178288-8 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-178288-8 |
1-178288-8
Specifications
Detailed Description
Experience seamless connectivity with the Dynamic 3100 Receptacle Housing, a vital component of the Dynamic 3000 Series. Crafted from UL 94V-0 compliant Polyester-GF material in a sleek black finish, this housing accommodates 10 sockets in a single row with a pitch of 3.81mm. Suitable for power and signal applications, it ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With RoHS compliance and termination options for wire and cable connections, it guarantees both efficiency and environmental responsibility in your connectivity solutions. Elevate your connections with this essential component.


