| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879502-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879502-0 |
1-1879502-0
| Heilind Number: | AMP1-1879502-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879502-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 5% 33K 2W power resistor. Featuring a surface mount design, this resistor offers reliable performance with a resistance of 33 KΩ and a power rating of 2 W. Its compact 2512 size and solder termination make it easy to integrate into your circuit board. With a tolerance of 5% and a rated voltage of 250 V, this thick film resistor ensures precise and stable operation. Ideal for a wide range of applications, it is a valuable component for your power management needs.


