| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971030-4 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1971030-4 |
2-1971030-4
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality Housing Connector, designed for reliable performance in a variety of applications. Crafted from durable Nylon 6/6 - GF material in a vibrant blue hue, this single-row connector boasts a pitch of 2mm (.079 in) for seamless integration. Featuring a plug gender and socket contact type, it accommodates 4 positions with ease. Operating flawlessly within a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is perfect for signal circuit applications. With wire and cable termination options, it offers versatility in installation. RoHS compliant and meticulously engineered, it guarantees both functionality and environmental responsibility. Elevate your power connectivity with this essential component.


