| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1991225-5 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 12.2 mm, .48 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1991225-5 |
| SKU: | AMP1-1991225-5 |
1-1991225-5
Specifications
Detailed Description
Enhance the safety and durability of your IPT 16-50mm sq. Cable D with this Protective Cover in vibrant orange. Designed for automotive applications, this cover includes Strain Relief for added protection and comes in a package of 500. Made from PA GF material that meets UL 94-HB flammability standards, it ensures reliability in any operating temperature. Sealable and RoHS compliant, this essential accessory guarantees secure connections for your wire-to-device setup, with a 180° cable exit angle and a 0.48-inch bundle diameter. Upgrade your automotive connector system with this high-quality cover.


