| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1991226-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.21 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31.2 mm |
| Width: | 1.66 in, 42.4 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | F |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Hybrid Connector : | Yes |
| Part Aliases: | 6-1991226-2 |
| SKU: | AMP6-1991226-2 |
6-1991226-2
Specifications
Detailed Description
Enhance your automotive connectivity with the IPT / APT series male terminal housing. Designed for optimal performance, this housing offers a single row configuration with strain relief and polarization features, ensuring secure and reliable connections. With a durable PA GF body and the ability to seal, it's built to withstand harsh environments. Operating at temperatures ranging from -40 to 140°C (-40 to 284°F), it's suitable for a variety of applications. Measuring 2.21 inches in length, 1.22 inches in height, and 1.66 inches in width, it accommodates wire-to-board and wire-to-device setups with ease. Meeting RoHS compliance standards, it's a sustainable choice for your projects. Elevate your automotive connector systems with this essential accessory.


