| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1991226-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.21 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31.2 mm |
| Width: | 1.66 in, 42.4 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | Z |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Hybrid Connector : | Yes |
| Part Aliases: | 9-1991226-2 |
| SKU: | AMP9-1991226-2 |
9-1991226-2
Specifications
Detailed Description
Enhance your automotive connectivity with this durable housing for male terminals from our IPT/APT series. Designed for performance and reliability, it features a single row configuration with strain relief and polarization for secure connections. Crafted from high-quality PA GF material, it ensures longevity even in harsh environments. With a voltage rating of 850V DC, it meets stringent automotive standards. This versatile connector is ideal for wire-to-board and wire-to-device applications, offering a seamless solution for your connectivity needs. Its compact dimensions of 2.21" in length, 1.22" in height, and 1.66" in width, make it suitable for various installations. Operating within a wide temperature range of -40 to 140°C (-40 to 284°F), it guarantees performance in diverse conditions. RoHS compliant and lead-free solder compatible, it aligns with environmental regulations and manufacturing best practices. Elevate your automotive systems with this essential connector accessory, ensuring efficient power delivery and signal transmission in every application.


