| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1991226-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V AC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.21 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.2 mm |
| Width: | 1.67 in, 42.4 mm |
| Nominal Voltage Architecture: | 850 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code: | E |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Part Aliases: | 5-1991226-2 |
| SKU: | AMP5-1991226-2 |
5-1991226-2
| Heilind Number: | AMP5-1991226-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1991226-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with this high-performance housing for male terminals in the IPT/APT series. Designed for durability and reliability, it features a single row configuration with a 180° cable exit angle. With an IP6K9K rating, it offers superior protection against dust and water ingress, making it ideal for demanding automotive applications. The housing is crafted from PA GF material, ensuring longevity even in harsh operating environments. Its polarization and strain relief features enhance secure connections, while the 850V AC voltage rating guarantees safe and efficient performance. RoHS-compliant and lead-free solder capable, this housing is a sustainable choice for your wire-to-board or wire-to-device connections in automotive systems. Experience seamless integration and peace of mind with this essential connector accessory.


