| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1991226-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V AC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.21 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.2 mm |
| Width: | 1.67 in, 42.4 mm |
| Nominal Voltage Architecture: | 850 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 1-1991226-2 |
| SKU: | AMP1-1991226-2 |
1-1991226-2
| Heilind Number: | AMP1-1991226-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1991226-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance housing designed for male terminals in automotive applications. This rugged housing, part of the IPT / APT series, offers IP6K9K ingress protection and can withstand voltages up to 850 V AC. With a durable PA GF body, it ensures reliable operation in extreme temperatures ranging from -40 to 140 °C (-40 to 284 °F). Featuring strain relief, polarization, and sealable design, it guarantees secure and efficient connectivity. Measuring 2.21 inches in length, 1.23 inches in height, and 1.67 inches in width, it accommodates one row of terminals with a 180° cable exit angle. Its vibrant orange color not only enhances visibility but also signifies compliance with RoHS standards. Ideal for wire-to-board and wire-to-device connections in automotive settings, this connector accessory is a must-have for robust and efficient electrical systems.


