2141784-2

Heilind Number:AMP2141784-2
Manufacturer:TE Connectivity
Manufacturer Number:2141784-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2POS,RING TONGUE,HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141784-2
Series:IPT / APT
Gender:Housing for male terminals
Number of Rows:1
Voltage:850 V AC
Strain Relief:Yes
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:K28
Packaging:Tray
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Sealable:Yes
GPL Description:Automotive
Product Code:J717
Connector System:Wire to Board, Wire-to-Device
Length:3.42 in
Cable Exit Angle:180°
Height:1.49 in, 38 mm
Width:1.61 in, 41.1 mm
Nominal Voltage Architecture:850 V
Body Color:Orange
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Hybrid Connector :No
Part Aliases:2141784-2
SKU:AMP2141784-2

Detailed Description

Elevate your automotive connector system with our high-performance male housing, designed for IPT/APT series applications. Engineered for seamless integration, this housing features a single row design, accommodating two male terminals with precision. With a sturdy PA GF body and sealable construction, it ensures reliable operation in demanding environments, while its 850 V AC voltage rating guarantees optimal performance. The strain relief and polarization mechanisms enhance connectivity and prevent any errors, making it a vital component in automotive wiring setups. Meeting RoHS compliance standards, this connector is not only efficient but also environmentally friendly. Upgrade your wire-to-board or wire-to-device connections with this essential accessory, perfect for automotive applications.